|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CAS300M12BM2
Manufacturer Part #:

CAS300M12BM2

Manufacturer:

Description:
Discrete Semiconductor Modules 1200V, 300A, SiC Half Bridge Module
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 645, Mouser Online Catalog
PDF Page 645, PDF Catalog Page
CAS300M12BM2 Datasheet CAS300M12BM2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: H-Bridge MOSFET Modules
Mounting Style: Screw
Package / Case: Module
Packaging: Bulk
Brand: Cree, Inc.
Configuration: Half Bridge
Gate Trigger Current - Igt: -
Holding Current Ih Max: -
Id - Continuous Drain Current: 300 A
Operating Supply Voltage: -
Operating Temperature Range: -
Output Current: -
Rds On - Drain-Source Resistance: 5 mOhms
Typical Delay Time: -
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vf - Forward Voltage: -
Vr - Reverse Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 258
C2M0025120D MOSFET 657
FDME1024NZT MOSFET 186
ADG1412YRUZ Analog Switch ICs 12,923
CYUSB3KIT-003 Interface Development Tools 225
DF40HC(3.0)-100DS-0.4V(51 Board to Board & Mezzanine Connectors 2,640
ACM2520-102-2P-T002 Common Mode Filters / Chokes 6,512
AB5010S EMI Connector Gaskets & Grounding Pads 5
PT62SCMD12 Power Management IC Development Tools 5
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$558.75

To add to a project, please Log In.

118166621 129889222 147914401 197847692