|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-CAS100H12AM1
Manufacturer Part #:

CAS100H12AM1

Manufacturer:

Description:
Discrete Semiconductor Modules 1200V, 100A MODULE SIC Z-FET, Z-REC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Power Semiconductor Modules
Type: H-Bridge MOSFET Modules
Mounting Style: Screw
Package / Case: Module
Packaging: Bulk
Brand: Cree, Inc.
Configuration: H-Bridge
Gate Trigger Current - Igt: -
Holding Current Ih Max: -
Id - Continuous Drain Current: 168 A
Operating Supply Voltage: -
Operating Temperature Range: -
Output Current: -
Rds On - Drain-Source Resistance: 16 mOhms
Typical Delay Time: -
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vf - Forward Voltage: -
Vr - Reverse Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 298
CMF20120D MOSFET 816
CAS300M12BM2 Discrete Semiconductor Modules 114
PIC24FJ64GA002-I/SS 16-bit Microcontrollers - MCU 2,573
RK0971110909 Potentiometers 283
DF3A6.8FUT1G TVS Diode Arrays 42,097
RK73B1JTTD474J Thick Film Resistors - SMD 39,427
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Cree, Inc.

Manufacturer Part #:
Description:
Discrete Semiconductor Modules 1200V, 120A, SiC Half Bridge Module
Lifecycle:
New Product: New from this manufacturer.

195413711 197847692 117790613