|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C5SMFRJSCU14QBB1
Manufacturer Part #:

C5SMF-RJS-CU14QBB1

Manufacturer:

Description:
Standard LEDs - Through Hole Red Oval LED
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 621 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 2200 mcd
Viewing Angle: 100 deg x 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5.1 mm x 3.7 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3362P-1-103LF Trimmer Resistors - Through Hole 14,164
TEPT4400 Ambient Light Sensors 20,656
LM35DZ/NOPB Board Mount Temperature Sensors 19,240
2N2222 Bipolar Transistors - BJT 2,904
TSOP32338SS1V Infrared Receivers 3,071
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 39,253
ECA-1VM331 Aluminum Electrolytic Capacitors - Leaded 5,917
C5SMF-BJS-CR0U0351 Standard LEDs - Through Hole 491
Real Time Availability
Stock:
10,352 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.163
100:
$0.15
$0.135
$0.133
$0.132
$0.121
$0.119
$0.105

To add to a project, please Log In.

176730048 193890492 136207209 160319106 176550995 113797795