|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C5SMFRJSCT0W0BB2
Manufacturer Part #:

C5SMF-RJS-CT0W0BB2

Manufacturer:

Description:
Standard LEDs - Through Hole 100/40DG RD STNDOF BRT LAMP 621NM 2.1V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 621 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 2200 mcd
Viewing Angle: 100 deg x 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5.1 mm x 3.7 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 2500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
C5SMF-GJS-CV0Y0792 Standard LEDs - Through Hole 5,684
1N4148 Diodes - General Purpose, Power, Switching 116,192
LM7805CT Linear Voltage Regulators 14,186
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
BC547B Bipolar Transistors - BJT 9,953
C5SMF-BJS-CR0U0352 Standard LEDs - Through Hole 2,970
C5SMF-AJS-CS0V0252 Standard LEDs - Through Hole 2,744
Real Time Availability
Stock:
37,635 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.16
10:
$0.148
100:
$0.136
$0.123
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.121
$0.12
$0.11
$0.108
$0.096

To add to a project, please Log In.

121159121 193890492 136207209 160319106 176550995 176730048 113797795