|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C5SMFGJSCV0Y0791
Manufacturer Part #:

C5SMF-GJS-CV0Y0791

Manufacturer:

Description:
Standard LEDs - Through Hole Green Oval LED
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 527 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 4400 mcd
Viewing Angle: 100 deg x 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5.1 mm x 3.7 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,290
C5SMF-RJS-CT0W0BB2 Standard LEDs - Through Hole 37,635
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 90,675
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,009
C5SMF-RJS-CU14QBB1 Standard LEDs - Through Hole 10,352
C5SMF-RJS-CT0W0BB1 Standard LEDs - Through Hole 6,383
C5SMF-BJS-CR0U0351 Standard LEDs - Through Hole 491
291-100-RC Carbon Film Resistors - Through Hole 215,252
Real Time Availability
Stock:
4,684 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
10:
$0.216
100:
$0.199
$0.18
$0.177
$0.176
$0.161
$0.158

To add to a project, please Log In.

121159121 136207209 160319106 176550995 176730048 113797795 161079146