|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C5SMFBJSCR0U0352
Manufacturer Part #:

C5SMF-BJS-CR0U0352

Manufacturer:

Description:
Standard LEDs - Through Hole 100/40DG BL STNDOF BRT LAMP 470NM 3.4V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 1100 mcd
Viewing Angle: 100 deg x 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5.1 mm x 3.7 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 2500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
C5SMF-GJS-CV0Y0792 Standard LEDs - Through Hole 5,684
C5SMF-RJS-CT0W0BB2 Standard LEDs - Through Hole 37,635
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 4,684
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,147
C566C-AFN-CU0W0252 Standard LEDs - Through Hole 3,445
MF1/4DC3302F Metal Film Resistors - Through Hole 7,670
C5SMF-AJS-CS0V0252 Standard LEDs - Through Hole 2,744
140-50U9-104Z-RC Ceramic Disc Capacitors 13,369
REA010M2CBK-0511P Aluminum Electrolytic Capacitors - Leaded 6,968
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.194
100:
$0.179
$0.162
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.159
$0.158
$0.145
$0.142

To add to a project, please Log In.

113797795 176550995 176730048 136207209 160319106 184869374