Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C5SMFAJSCU0V0341
Manufacturer Part #:

C5SMF-AJS-CU0V0341

Manufacturer:

Description:
Standard LEDs - Through Hole Amber Oval LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
Luminous Intensity: 2100 mcd
Wavelength/Color Temperature: 591 nm
Viewing Angle: 100 deg x 40 deg
Lens Color/Style: Amber Clear
Forward Current: 20 mA
Forward Voltage: 2.1 V
LED Size: 5 mm
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5.1 mm x 3.7 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89S52-24PU 8-bit Microcontrollers - MCU 14,609
1N4007 Rectifiers 433,490
MAX232CPE+ RS-232 Interface IC 3,890
C5SMF-RJS-CU14QBB1 Standard LEDs - Through Hole 9,333
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 14,120
1N4148 Diodes - General Purpose, Power, Switching 217,176
SN74HC04N Inverters 7,928
WP710A10GD Standard LEDs - Through Hole 56,063
SN74LS10N Logic Gates 1,460
C5SMF-BJS-CR0U0351 Standard LEDs - Through Hole 715
Real Time Availability
Stock:
3,143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  10: $0.166
  100: $0.153
  1,000: $0.138
  2,500: $0.136
  10,000: $0.135
  25,000: $0.131
  50,000: $0.129
  100,000: $0.113

To add to a project, please Log In.


This product is also available in:
135275941 136207209 146259450 160319106 179388276 110967980 113797795 168527666 185618521 155023805 169091142 176550995 176730048 100401712 120930513 121159121