|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C5D50065D
Manufacturer Part #:

C5D50065D

Manufacturer:

Description:
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 50A
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 645, Mouser Online Catalog
PDF Page 645, PDF Catalog Page
C5D50065D Datasheet C5D50065D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
If - Forward Current: 100 A
Vrrm - Repetitive Reverse Voltage: 650 V
Vf - Forward Voltage: -
Ifsm - Forward Surge Current: 400 A
Configuration: -
Technology: SiC
Ir - Reverse Current: -
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Brand: Cree, Inc.
Pd - Power Dissipation: 300 W
Product: Schottky Silicon Carbide Diodes
Factory Pack Quantity: 600
trr - Reverse Recovery time: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3M0065090D MOSFET 1,946
C2M0025120D MOSFET 601
CVFD20065A Schottky Diodes & Rectifiers 1,466
C2M0040120D MOSFET 1,569
C4D40120D Schottky Diodes & Rectifiers 555
IRFBG30PBF MOSFET 1,773
EKXJ451ELL101ML50S Aluminum Electrolytic Capacitors - Leaded 353
IR2112STRPBF Gate Drivers 822
HFBR-1402Z Fiber Optic Transmitters, Receivers, Transceivers 85
RCER71E226MWK1H03B Multilayer Ceramic Capacitors MLCC - Leaded 331
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.80
10:
$24.38
25:
$23.84
50:
$21.93
100:
$21.50
250:
$20.37
500:
$18.35

To add to a project, please Log In.

171968777 144126161 129889222 168482209 197847692 105897026 110205640 112731564 132438737 195413711 147914401