Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C566DGFECY14Q7S2
Manufacturer Part #:

C566D-GFE-CY14Q7S2

Manufacturer:

Description:
Standard LEDs - Through Hole Green Oval
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 6300 mcd
Wavelength/Color Temperature: 527 nm
Viewing Angle: 70 deg x 30 deg
Lens Color/Style: Tinted Clear
Forward Current: 20 mA
Forward Voltage: 3.4 B
LED Size: 5 mm
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5.2 mm x 4.6 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 444,130
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 56,715
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 94,562
ATMEGA8515-16PU 8-bit Microcontrollers - MCU 828
SN75176BP RS-485 Interface IC 6,686
78B10ST DIP Switches / SIP Switches 1,803
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 11,637
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 17,947
TW-E40-1020 PCBs & Breadboards 602
501789 Test Clips 694
Real Time Availability
Stock:
1,552 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  100: $0.25
  500: $0.24
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
  2,500: $0.23

To add to a project, please Log In.


This product is also available in:
100401712 110967980 113797795 120930513 161079146 185618521 121159121 135275941 136207209 146259450 160319106 176550995 176730048 168527666 169091142 179388276