Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C566CRFNCV0W0BB2
Manufacturer Part #:

C566C-RFN-CV0W0BB2

Manufacturer:

Description:
Standard LEDs - Through Hole Red Oval LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 2200 mcd
Wavelength/Color Temperature: 621 nm
Viewing Angle: 70 deg x 35 deg
Lens Color/Style: Red Clear
Forward Current: 20 mA
Forward Voltage: 2.1 V
LED Size: 5 mm
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5.2 mm x 4.6 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 742,267
S104Z93Z5VL83L0R Ceramic Disc Capacitors 8,456
CRCW04020000Z0ED Thick Film Resistors - SMD 1,394,234
C1608X5R1V475M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,616
ISL28134FHZ-T7A Precision Amplifiers 878
C566C-GFN-CX0Y0782 Standard LEDs - Through Hole 4,369
C566C-BFN-CT0U0342 Standard LEDs - Through Hole 2,361
CRCW060315K0JNEA Thick Film Resistors - SMD 63,103
C566C-AFN-CU0W0251 Standard LEDs - Through Hole 537
Real Time Availability
Stock:
0

On Order: 11198 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.264
  100: $0.231
  500: $0.209
  1,000: $0.187
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
  2,500: $0.167
  10,000: $0.164
  25,000: $0.161
  50,000: $0.157

To add to a project, please Log In.


This product is also available in:
182119830 169091142 179388276 121159121 168527666 193890492 100401712 110967980 113797795 120930513 185618521 135275941 136207209 146259450 160319106 176550995 176730048