|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C566CGFNCX0Y0782
Manufacturer Part #:

C566C-GFN-CX0Y0782

Manufacturer:

Description:
Standard LEDs - Through Hole Green Oval LED
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 527 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 5200 mcd
Viewing Angle: 70 deg x 35 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5.2 mm x 4.6 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Oval LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 84
SFH 4545 Infrared Emitters - High Power 58,288
V23105A5001A201 Low Signal Relays - PCB 17,431
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 23,703
C5SMF-RJS-CU14QBB1 Standard LEDs - Through Hole 10,352
C566C-AFN-CU0W0252 Standard LEDs - Through Hole 3,445
C566C-RFN-CV0W0BB2 Standard LEDs - Through Hole 10,226
C566C-AFN-CV0W0342 Standard LEDs - Through Hole 2,484
C566C-BFN-CT0U0342 Standard LEDs - Through Hole 1,999
Real Time Availability
Stock:
2,909 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
10:
$0.246
100:
$0.226
$0.205
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.202
$0.20
$0.183
$0.18

To add to a project, please Log In.

182119830 176550995 176730048 113797795 136207209 161079146 160319106