|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C535AWJNCU0V0231
Manufacturer Part #:

C535A-WJN-CU0V0231

Manufacturer:

Description:
Standard LEDs - Through Hole White Round LED
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 9000 K
Lens Color/Style: Water Clear
Luminous Intensity: 1520 mcd
Viewing Angle: 110 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Round LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
2743002112 EMI Filter Beads, Chips & Arrays 54,506
LGN2H101MELA30 Aluminum Electrolytic Capacitors - Snap In 390
4DB-P108-04 Barrier Terminal Blocks 523
4DB-P108-06 Barrier Terminal Blocks 959
0034.3117 Cartridge Fuses 185
0034.3122 Cartridge Fuses 190
90325-3008 Headers & Wire Housings 3,201
4DB-P108-05 Barrier Terminal Blocks 783
Real Time Availability
Stock:
14,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 14799 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.20
100:
$0.184
$0.166
$0.164
$0.162
$0.149
$0.146

To add to a project, please Log In.

121159121 176730048 136207209 160319106 176550995 113797795