|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C535AWJNCS0V0151
Manufacturer Part #:

C535A-WJN-CS0V0151

Manufacturer:

Description:
Standard LEDs - Through Hole White Round LED
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 9000 K
Lens Color/Style: Water Clear
Luminous Intensity: 770 mcd
Viewing Angle: 110 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Round LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
NC5MAV XLR Connectors 1,294
SN75176BP RS-485 Interface IC 9,721
CD74HC4067SM96 Multiplexer Switch ICs 20,384
CSTCE8M00G55-R0 Resonators 13,780
NC5FAV XLR Connectors 2,543
CLF280RTP LED Lenses 28,205
SN74HC595N Counter Shift Registers 12,327
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,220
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.185
100:
$0.17
$0.154
$0.152
$0.15
$0.138
$0.135
$0.118

To add to a project, please Log In.

121159121 160319106 113797795 136207209 176550995 176730048