Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C513AWSSCV0Y0152
Manufacturer Part #:

C513A-WSS-CV0Y0152

Manufacturer:

Description: Standard LEDs - Through Hole 55DG C-WT STNDOF HI BRT LAMP 9000K 3.2V
Mouser Online Catalog Page 147, Mouser Online Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Luminous Intensity: 2130 mcd
Wavelength/Color Temperature: 7500 K
Viewing Angle: 55 deg
Lens Color/Style: Clear
Forward Current: 20 mA
Forward Voltage: 3.2 V
LED Size: 5 mm
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Round LEDs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,280 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  10: $0.288
  100: $0.252
  500: $0.228
  1,000: $0.204
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
  2,500: $0.182
  10,000: $0.179
  25,000: $0.175
  50,000: $0.171

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.27
SJ-5012 (BLACK)
Mounting Hardware SMALL CYLINDRICAL BK 56 PER PAD
3M Electronic Specialty
1: $0.12
640905-1
Terminals PIDG RECPT 16-14 AWG blue
TE Connectivity / AMP
1: $0.40
VN750B5-E
Gate Drivers 36V 6A HIGH SIDE
STMicroelectronics
1: $2.76
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.75
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $8.65
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.31
C503B-BCN-CV0Z0462
Standard LEDs - Through Hole 30DG BL NOSTNDOF HI B ...
Cree, Inc.
1: $0.27
T350E106K025AT7301
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $2.24
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
C503C-WAS-CCADB231
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
T350E475K035AT
Tantalum Capacitors - Solid Leaded 35volts 4.7uF 1 ...
Kemet
1: $0.95
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
FK14C0G2E102J
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
TDK
1: $0.40
T350B335K025AT
Tantalum Capacitors - Solid Leaded 25volts 3.3uF 1 ...
Kemet
1: $1.16
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.41
CR-174L
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.29
MF1/4DC3301F
Metal Film Resistors - Through Hole 3.3K 1% 100PPM
KOA Speer
1: $0.12
FK28C0G2A221J
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
TDK
1: $0.28
NRJ-NUT-MN
Screws & Fasteners Metal Hexagonal Nut for NRJ jac ...
Neutrik
1: $0.18


This product is also available in:
121159121 100401712 120930513 169091142 185618521 110967980 113797795 135275941 136207209 146259450 160319106 168527666 176550995 176730048