|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C513AMSNCV0Y0132
Manufacturer Part #:

C513A-MSN-CV0Y0132

Manufacturer:

Description:
Standard LEDs - Through Hole 55DG W-WT NOSTNDOF BRT LAMP 2800K 3.2V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Warm White
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 3500 K
Lens Color/Style: Clear
Luminous Intensity: 2130 mcd
Viewing Angle: 55 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Round LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 87,472
C513A-WSN-CV0Y0151 Standard LEDs - Through Hole 33,488
C503B-RCN-CW0Z0AA2 Standard LEDs - Through Hole 23,792
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,100
C513A-MSN-CW0Y0511 Standard LEDs - Through Hole 1,313
C513A-MSN-CW0Y0231 Standard LEDs - Through Hole 3,292
2KBP04M-E4/51 Bridge Rectifiers 1,811
3L11-175 Thermostats 56
Real Time Availability
Stock:
25,370 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 25370 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
10:
$0.222
100:
$0.204
$0.185
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.182
$0.18
$0.166
$0.162

To add to a project, please Log In.

121159121 136207209 160319106 113797795 176730048 176550995