Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C512AWNSCZ0B0152
Manufacturer Part #:

C512A-WNS-CZ0B0152

Manufacturer:

Description: Standard LEDs - Through Hole Cool White 4600K 8200-23500mcd
PDF Data Sheet
 
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Luminous Intensity: 8200 mcd
Wavelength/Color Temperature: 9000 K
Viewing Angle: 25 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.2 V
LED Size: T-1 3/4
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: 5 mm Round LEDs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46,813 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.264
  100: $0.231
  500: $0.209
  1,000: $0.187
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
  2,500: $0.167
  10,000: $0.164
  25,000: $0.161
  50,000: $0.157

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-049-42XX
Development Boards & Kits - ARM PSoC 4200 Prototyp ...
Cypress Semiconductor
1: $4.00
SM353LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $0.93
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $4.95
LM5008AMM/NOPB
Voltage Regulators - Switching Regulators 100V,350 ...
Texas Instruments
1: $3.02
C1005X5R0J106M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.61
PSAA18U-120-R
Desktop AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $19.38
1590B
Enclosures, Boxes, & Cases Diecast, Unpainted 4.39 ...
Hammond Manufacturing
1: $7.00
LR6XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.50
CR2450
Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Panasonic Battery
1: $1.16
C503B-AAN-CY0B0251
Standard LEDs - Through Hole Amber Round LED
Cree, Inc.
1: $0.15
0S102011MS2QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $0.54
C513A-WSN-CV0Y0151
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
C503C-WAS-CCADB231
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
C513A-WSS-CV0Y0152
Standard LEDs - Through Hole 55DG C-WT STNDOF HI B ...
Cree, Inc.
1: $0.31
1D10A-100M
Fixed Inductors Class D Inductor 10uH 20.5mOhms
ICE Components
1: $2.17
DG441DJ-E3
Analog Switch ICs SPST Analog Switch
Vishay Semiconductors
1: $1.57


This product is also available in:
100401712 120930513 136207209 146259450 160319106 179388276 110967980 113797795 135275941 168527666 176730048 185618521 169091142 176550995 121159121