|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BWANCBADA152
Manufacturer Part #:

C503B-WAN-CBADA152

Manufacturer:

Description:
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BRT LAMP 6800K 3.2V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Cool White
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 9000 K
Lens Color/Style: Water Clear
Luminous Intensity: 25000 mcd
Viewing Angle: 15 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,555
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 25,691
C503B-RCN-CW0Z0AA1 Standard LEDs - Through Hole 56,717
C513A-WSN-CV0Y0151 Standard LEDs - Through Hole 33,516
C503B-RAN-CY0B0AA1 Standard LEDs - Through Hole 79,311
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,606
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,412
C512A-WNN-CZ0B0151 Standard LEDs - Through Hole 299
Real Time Availability
Stock:
2,873 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2873 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.203
100:
$0.187
$0.169
$0.167
$0.165
$0.152
$0.149

To add to a project, please Log In.

176550995 176730048 136207209 160319106 113797795