|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BRCNCX0Y0AA1
Manufacturer Part #:

C503B-RCN-CX0Y0AA1

Manufacturer:

Description:
Standard LEDs - Through Hole Red Round LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 5100 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 74,234
TPS2511DGNR Power Switch ICs - Power Distribution 53,373
CR2032 Coin Cell Battery 155,451
RAPC722X DC Power Connectors 15,070
S25FL216K0PMFI041 Flash Memory 3,003
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,095
C503B-BCS-CV0Z0461 Standard LEDs - Through Hole 12,591
C503B-BCN-CX0Y0452 Standard LEDs - Through Hole 2,632
C503B-ACN-CY0Z0341-030 Standard LEDs - Through Hole 868
C503B-BCN-CX0Y0451 Standard LEDs - Through Hole 1,037
Real Time Availability
Stock:
961 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.157
100:
$0.145
$0.131
$0.129
$0.128
$0.117
$0.115
$0.102

To add to a project, please Log In.

100401712 120930513 169091142 179388276 110967980 113797795 135275941 136207209 146259450 160319106 168527666 176550995 176730048 121159121 193890492 185618521