|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BRCNCW0Z0AA2
Manufacturer Part #:

C503B-RCN-CW0Z0AA2

Manufacturer:

Description:
Standard LEDs - Through Hole 30DG RD NOSTNDOF HI BRT LAMP 624NM 2.1V
Mouser Online Catalog Page 154, Mouser Online Catalog
PDF Page 154, PDF Catalog Page
C503B-RCN-CW0Z0AA2 Datasheet C503B-RCN-CW0Z0AA2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 5100 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 2500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5556416-1 Modular Connectors / Ethernet Connectors 33,569
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 87,604
C503B-GCN-CY0C0792 Standard LEDs - Through Hole 8,626
C513A-WSN-CV0Y0151 Standard LEDs - Through Hole 33,513
282837-2 Fixed Terminal Blocks 11,043
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,200
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,304
C503B-BCN-CV0Z0462 Standard LEDs - Through Hole 11,096
C503B-ACN-CY0Z0252 Standard LEDs - Through Hole 1,535
Real Time Availability
Stock:
23,792 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.139
100:
$0.128
$0.115
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.114
$0.113
$0.103
$0.101
$0.09

To add to a project, please Log In.

121159121 135275941 136207209 146259450 160319106 176550995 176730048 100401712 110967980 113797795 120930513 185618521 169091142 179388276 168527666 193890492