|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BRCNCW0Z0AA1
Manufacturer Part #:

C503B-RCN-CW0Z0AA1

Manufacturer:

Description:
Standard LEDs - Through Hole Red Round LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 5100 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
1N4007 Rectifiers 455,864
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,555
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 25,691
1N4148 Diodes - General Purpose, Power, Switching 139,388
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,412
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,606
C503B-GCS-CY0C0791 Standard LEDs - Through Hole 2,374
C503B-BCS-CV0Z0461 Standard LEDs - Through Hole 12,626
Real Time Availability
Stock:
56,717 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.139
100:
$0.128
$0.115
$0.114
$0.113
$0.103
$0.101
$0.09

To add to a project, please Log In.

121159121 169091142 179388276 100401712 110967980 113797795 120930513 135275941 185618521 136207209 146259450 160319106 176550995 168527666 176730048 193890492