Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C503BRASCY0B0AA2
Manufacturer Part #:

C503B-RAS-CY0B0AA2

Manufacturer:

Description:
Standard LEDs - Through Hole 15 DG RD STNDOF HI BRT LAMP 624NM 2.1V
Mouser Online Catalog Page 147, Mouser Online Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 1200 mcd
Wavelength/Color Temperature: 624 nm
Viewing Angle: 15 deg
Lens Color/Style: Tinted, Clear
Forward Current: 20 mA
Forward Voltage: 2.1 V
LED Size: 5 mm
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 83,240
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 96,607
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 19,406
1N4148 Diodes - General Purpose, Power, Switching 252,984
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 27,032
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 14,395
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 15,835
1N4001 Rectifiers 187,132
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 15,169
C503B-GAN-CB0F0792 Standard LEDs - Through Hole 4,645
Real Time Availability
Stock:
128,754 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  10: $0.18
  100: $0.157
  500: $0.143
  1,000: $0.128
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
  2,500: $0.114
  10,000: $0.112
  25,000: $0.109
  50,000: $0.107

To add to a project, please Log In.


This product is also available in:
121159121 146259450 160319106 179388276 193890492 169091142 176550995 185618521 100401712 120930513 110967980 113797795 135275941 136207209 168527666 176730048