|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BBASCY0C0462
Manufacturer Part #:

C503B-BAS-CY0C0462

Manufacturer:

Description:
Standard LEDs - Through Hole 15DG BL STNDOF HI BRT LAMP 470NM 3.2V
Mouser Online Catalog Page 154, Mouser Online Catalog
PDF Page 154, PDF Catalog Page
C503B-BAS-CY0C0462 Datasheet C503B-BAS-CY0C0462 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 11000 mcd
Viewing Angle: 15 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 2500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,137
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
1N4148 Diodes - General Purpose, Power, Switching 139,946
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 675
145638009511859+ Memory Card Connectors 1,858
NE555P Timers & Support Products 23,634
TLCR5800 Standard LEDs - Through Hole 4,461
C503B-AAN-CA0C0252-015 Standard LEDs - Through Hole 846
C503B-GAS-CB0F0792 Standard LEDs - Through Hole 1,611
Real Time Availability
Stock:
1,329 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.194
100:
$0.179
$0.162
Ammo Pack of 2500
To purchase full ammo pack, order in multiples of 2500:
$0.159
$0.158
$0.145
$0.142

To add to a project, please Log In.

121159121 100401712 120930513 110967980 113797795 135275941 168527666 176730048 185618521 169091142 176550995 136207209 146259450 160319106 179388276 184869374