|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C503BAANCY0B0251
Manufacturer Part #:

C503B-AAN-CY0B0251

Manufacturer:

Description:
Standard LEDs - Through Hole Amber Round LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 591 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 13000 mcd
Viewing Angle: 15 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Bulk
Brand: Cree, Inc.
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Type: Round LED
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 23,826
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,417
C503B-RAN-CY0B0AA1 Standard LEDs - Through Hole 72,811
C503B-RAN-CY0B0AA2 Standard LEDs - Through Hole 90,675
C503B-RCN-CW0Z0AA1 Standard LEDs - Through Hole 56,494
C503B-RCN-CW0Z0AA2 Standard LEDs - Through Hole 23,792
1N4148 Diodes - General Purpose, Power, Switching 132,970
C503B-GCN-CY0C0791 Standard LEDs - Through Hole 16,200
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,274
Real Time Availability
Stock:
87,497 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.139
100:
$0.128
$0.115
$0.114
$0.113
$0.103
$0.101
$0.09

To add to a project, please Log In.

121159121 155023805 168527666 169091142 176550995 176730048 100401712 110967980 113797795 120930513 135275941 136207209 146259450 160319106 179388276 185618521