|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMKBJSCQ0T0352
Manufacturer Part #:

C4SMK-BJS-CQ0T0352

Manufacturer:

Description:
Standard LEDs - Through Hole 115/65DG BL STNDOF BRT LAMP 470NM 3.2V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: 4 mm
Wavelength/Color Temperature: 475 nm
Lens Color/Style: Water Clear
Luminous Intensity: 390 mcd
Viewing Angle: 115 deg x 65 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Series: Screen Master
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 3.9 mm x 3 mm x 6.3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K0820S1URP Sidacs 8,154
FT232RQ-REEL USB Interface IC 76,666
ATATMEL-ICE-BASIC In-Circuit Debuggers 708
78SRH-5/2-C Non-Isolated DC/DC Converters 1,521
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,013
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,050
2N2222A Bipolar Transistors - BJT 14,885
2STW100 Darlington Transistors 454
C4SMF-RJS-CT0W0BB2 Standard LEDs - Through Hole 2,119
Real Time Availability
Stock:
3,947 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.203
100:
$0.187
$0.169
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.167
$0.165
$0.152
$0.149

To add to a project, please Log In.

182119830 120788502 133003881 121159121 160319106 113797795 136207209 184869374 176550995 176730048