|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMFBJFCS24Q4T2
Manufacturer Part #:

C4SMF-BJF-CS24Q4T2

Manufacturer:

Description:
Standard LEDs - Through Hole Blue 852mcd-1415mcd 105 x 50 deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: 4 mm
Wavelength/Color Temperature: 475 nm
Lens Color/Style: Water Clear
Luminous Intensity: 852 mcd
Viewing Angle: 105 deg x 50 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Series: Screen Master
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 4.2 mm x 3.1 mm x 6.3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,624
XBP24-AWI-001 Zigbee / 802.15.4 Modules 2,821
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,826
CVFD20065A Schottky Diodes & Rectifiers 1,466
ASSR-V621-302E Solid State Relays - PCB Mount 3,095
LVR040S Resettable Fuses - PPTC 8,392
MINISMDC020F-2 Resettable Fuses - PPTC 30,601
C535A-WJN-CS0V0231 Standard LEDs - Through Hole 12,417
C4SMK-GJS-CV34Q7T1 Standard LEDs - Through Hole 1,010
C4SMF-AJS-CT0V0251 Standard LEDs - Through Hole 979
Real Time Availability
Stock:
2,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2010 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.196
100:
$0.18
$0.163
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.161
$0.159
$0.146
$0.143

To add to a project, please Log In.

121159121 100401712 110967980 113797795 120930513 185618521 169091142 179388276 184869374 135275941 136207209 146259450 160319106 176550995 176730048 168527666