|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMCRGFCU0W0BB2
Manufacturer Part #:

C4SMC-RGF-CU0W0BB2

Manufacturer:

Description:
Standard LEDs - Through Hole Red Oval
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: 4 mm
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Water Clear
Luminous Intensity: 2800 mcd
Viewing Angle: 90 deg x 45 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 6.3 mm x 3.9 mm x 3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2108877-1 USB Connectors 4,080
VCNL4040M3OE Proximity Sensors 2,923
DRV5013BCQLPGM Board Mount Hall Effect / Magnetic Sensors 2,985
DRV5023AJQLPGM Board Mount Hall Effect / Magnetic Sensors 4,988
FT232RL-REEL USB Interface IC 130,727
ST1S14PHR Voltage Regulators - Switching Regulators 16,553
OVS5MRBCR4 High Power LEDs - Single Color 43,334
ATMEGA328-AUR 8-bit Microcontrollers - MCU 1,953
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
C5SMF-RJS-CT0W0BB2 Standard LEDs - Through Hole 37,635
Real Time Availability
Stock:
2,840 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2840 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.135
100:
$0.124
$0.112
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.111
$0.11
$0.101
$0.099
$0.087

To add to a project, please Log In.

169091142 176550995 100401712 120930513 110967980 113797795 168527666 176730048 185618521 193890492 121159121 135275941 136207209 146259450 160319106 179388276