|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMCGGFCX14Q8S2
Manufacturer Part #:

C4SMC-GGF-CX14Q8S2

Manufacturer:

Description:
Standard LEDs - Through Hole Green Oval
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
LED Size: 4 mm
Wavelength/Color Temperature: 535 nm
Lens Color/Style: Water Clear
Luminous Intensity: 5900 mcd
Viewing Angle: 90 deg x 45 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 6.3 mm x 3.9 mm x 3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 9,166
1N4007 Rectifiers 450,274
0896BM15A0001E Signal Conditioning 3,496
CSTCE16M0V53-R0 Resonators 34,896
EN5367QI Voltage Regulators - Switching Regulators 380
NAC3MX-W AC Power Plugs & Receptacles 300
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 43,216
MBR0580-TP Schottky Diodes & Rectifiers 9,411
CP41B-RDS-CL0P0EE4 Standard LEDs - Through Hole 860
CP41B-ADS-CM0P0354 Standard LEDs - Through Hole 3,850
Real Time Availability
Stock:
2,953 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.209
100:
$0.192
$0.174
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.171
$0.17
$0.156
$0.153

To add to a project, please Log In.

169091142 179388276 100401712 110967980 113797795 120930513 161079146 185618521 121159121 135275941 136207209 146259450 160319106 168527666 176550995 176730048