|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMCGGFCW0Y0792
Manufacturer Part #:

C4SMC-GGF-CW0Y0792

Manufacturer:

Description:
Standard LEDs - Through Hole Green Oval
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
LED Size: 4 mm
Wavelength/Color Temperature: 527 nm
Lens Color/Style: Water Clear
Luminous Intensity: 5900 mcd
Viewing Angle: 90 deg x 45 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 6.3 mm x 3.9 mm x 3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
DS18B20+ Board Mount Temperature Sensors 8,672
ST1S14PHR Voltage Regulators - Switching Regulators 16,863
EK-TM4C1294XL Development Boards & Kits - ARM 571
CR2032 Coin Cell Battery 161,479
SFH 4545 Infrared Emitters - High Power 58,438
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,807
FK18X5R1E474K Multilayer Ceramic Capacitors MLCC - Leaded 1,779
REA100M1HBK-0511P Aluminum Electrolytic Capacitors - Leaded 102,921
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 3000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.194
100:
$0.179
$0.162
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.159
$0.158
$0.145
$0.142

To add to a project, please Log In.

168527666 169091142 176550995 176730048 110967980 113797795 185618521 136207209 146259450 160319106 179388276 100401712 120930513 121159121 135275941 161079146