|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C4SMCBGFCS0U0352
Manufacturer Part #:

C4SMC-BGF-CS0U0352

Manufacturer:

Description:
Standard LEDs - Through Hole Blue Oval
Share |
Manufacturer: Cree, Inc.
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
LED Size: 4 mm
Wavelength/Color Temperature: 475 nm
Lens Color/Style: Water Clear
Luminous Intensity: 1400 mcd
Viewing Angle: 90 deg x 45 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Packaging: Ammo Pack
Brand: Cree, Inc.
Lens Dimensions: 6.3 mm x 3.9 mm x 3 mm
Lens Shape: Oval
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: -
Factory Pack Quantity: 3000
Type: Screen Master 4-mm Oval Color LEDs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,453
1825027-5 Pushbutton Switches 17,759
1N4148 Diodes - General Purpose, Power, Switching 138,774
SF17020F-0302-21R-L Pushbutton Switches 1,209
ECS-160-20-5PX-TR Crystals 1,826
RV24AF-40-15R1-B5K-3 Potentiometers 2,225
ECA-0JM471 Aluminum Electrolytic Capacitors - Leaded 16,422
EEU-FR0J331 Aluminum Electrolytic Capacitors - Leaded 7,765
RV24AF-40-15R1-B25K-3 Potentiometers 1,322
C4SMF-BJF-CS24Q4T2 Standard LEDs - Through Hole 2,010
Real Time Availability
Stock:
2,876 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
10:
$0.176
100:
$0.162
$0.146
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
$0.144
$0.143
$0.131
$0.128
$0.114

To add to a project, please Log In.

169091142 179388276 184869374 100401712 110967980 113797795 120930513 185618521 168527666 176730048 121159121 135275941 136207209 146259450 160319106 176550995