Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
941-C3D25170H
Manufacturer Part #:

C3D25170H

Manufacturer:

Description: Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1700V, 25A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 555, Mouser Enhanced Catalog
PDF Page 555, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
RoHS: RoHS Compliant Details
Product: Schottky Silicon Carbide Diodes
Peak Reverse Voltage: 1.7 kV
Forward Continuous Current: 25 A
Max Surge Current: 117 A
Configuration: Single
Forward Voltage Drop: 2.5 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 377 W
Mounting Style: Through Hole
Package / Case: TO-247-2
Packaging: Tube
Maximum Diode Capacitance: 2079 pF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.60
  50: $60.85
  100: $58.09
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C4D20120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $28.80
C3D10170H
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 17 ...
Cree, Inc.
1: $20.10

112731564 168482209 116761620