|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
941-C2M0160120D
Manufacturer Part #:

C2M0160120D

Manufacturer:

Description:
MOSFET SIC MOSFET 1200V RDS ON 160 mOhm
Mouser Online Catalog Page 645, Mouser Online Catalog
PDF Page 645, PDF Catalog Page
C2M0160120D Datasheet C2M0160120D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cree, Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 1200 V
Id - Continuous Drain Current: 17.7 A
Rds On - Drain-Source Resistance: 160 mOhms
Vgs - Gate-Source Voltage: - 10 V, + 25 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Qg - Gate Charge: 32.6 nC
Maximum Operating Temperature: + 150 C
Technology: SiC
Packaging: Tube
Channel Mode: Enhancement
Brand: Cree, Inc.
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 4.1 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 125 W
Rise Time: 12 ns
Factory Pack Quantity: 600
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 7 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0080120D MOSFET 1,549
C2M0280120D MOSFET 2,275
C3D10170H Schottky Diodes & Rectifiers 333
CVFD20065A Schottky Diodes & Rectifiers 1,466
IPP110N20N3 G MOSFET 1,113
CMF10120D MOSFET 94
IXDD609SI Gate Drivers 1,065
C4D02120A Schottky Diodes & Rectifiers 807
IXTP26P20P MOSFET 1,231
C2M1000170D MOSFET 629
Real Time Availability
Stock:
1,380 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.33
50:
$8.17
100:
$7.99
250:
$7.89
500:
$7.48
$7.36

To add to a project, please Log In.

146172810 197847692 102030732 124993488 147914401 181726193 123994918 149293640 110205640 129889222 132190936