Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-RS1EK1-A-2515
Manufacturer Part #:

RS1EK1-A-2515

Manufacturer:

Description: Switch Development Tools 2mm RedRock Eval Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Switch Development Tools
Tool Is For Evaluation Of: Coto Technology RedRock Reed Switch
Maximum Operating Temperature: + 125 C
Brand: Coto Technology
Description/Function: Reed Switch Evaluation Board
Maximum Switching Current: 50 mA
Minimum Operating Temperature: - 40 C
Number of Circuits: Single
Packaging: Bulk
Supply Current: 100 mA
Voltage Rating DC: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.00
  10: $55.00
  50: $53.20
  100: $48.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8121SHZGE
Pushbutton Switches ON-(ON) SPDT SLDR MT
C&K Components
1: $7.05
REF192ESZ-REEL7
Voltage References 06H4CPOWER VOLTAGE REF
Analog Devices
1: $5.72
5-1437565-0
Pushbutton Switches FSM6JSMATR
TE Connectivity / Alcoswitch
1: $0.30
TLE4906K
Board Mount Hall Effect / Magnetic Sensors High Pr ...
Infineon Technologies
1: $1.05
NFA31CC220S1E4D
EMI Network Filter Arrays 1206 22pF +/-20% 25v DC2 ...
Murata Electronics
1: $0.57
MK24-A-2
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55
MEDER electronic (Standex)
1: $3.73
VLMS21H2L1-GS08
Standard LEDs - SMD Red Clear Non-Diff
Vishay Semiconductors
1: $0.14
CRCW0805330RFKEA
Thick Film Resistors - SMD 1/8watt 330ohms 1% 100p ...
Vishay / Dale
1: $0.08
CRCW1206330RFKEA
Thick Film Resistors - SMD 1/4watt 330ohms 1%
Vishay / Dale
1: $0.10
MIC29302WU
LDO Voltage Regulators 3.0A LDO Adj. + Shutdown(RO ...
Micrel
1: $2.84
RS1-A-2515
Magnetic / Reed Switches 2mm RedRock Reed Switch
Coto Technology
30: $27.63

176724288 114904664 170106717 189371948 133639882 171030384 167387259