Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-RR100-EK1
Manufacturer Part #:

RR100-EK1

Manufacturer:

Description:
Switch Development Tools 1x1mm RedRock Evaluation Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Coto Technology
Product Category: Switch Development Tools
Tool Is For Evaluation Of: RR100
Operating Voltage: 6 V
Maximum Operating Temperature: + 85 C
Brand: Coto Technology
Description/Function: Reed Switch Evaluation Kit
Maximum Switching Current: 1 mA
Minimum Operating Temperature: - 40 C
Number of Circuits: Single
Packaging: Bulk
Tradename: RedRock
Voltage Rating DC: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IFSC0806AZER220M01 Fixed Inductors 1,663
LQH3NPN100NM0L Fixed Inductors 2,737
MLZ1608N100L Fixed Inductors 11,760
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.00

To add to a project, please Log In.

176724288 133639882 165583196 189371948 167387259 171030384