|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-RI-80SMD0515-G1
Manufacturer Part #:

RI-80SMD0515-G1

Manufacturer:

Description:
Magnetic / Reed Switches Ultra Shrt Gull Wing
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Magnetic / Reed Switches
RoHS: RoHS Compliant Details
Brand: Coto Technology
Switch Type: Dry Reed
Contact Form: 1 Form A (SPST-NO)
Contact Rating: 250 mA
Operate Range: 5 At to 15 At
Magnet Type: Electromagnet
Termination Style: SMD/SMT
Mounting: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249818 171030384 1673872595-0609-5false