Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-RI-21B
Manufacturer Part #:

RI-21B

Manufacturer:

Description: Magnetic / Reed Switches Main AC vltg switchg
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: Coto Technology
Product Category: Magnetic / Reed Switches
RoHS: RoHS Compliant Details
Switch Type: Dry Reed
Contact Form: 1 Form A (SPST-NO)
Contact Rating: 500 mA
Operate Range: 28 At to 52 At
Magnet Type: Electromagnet
Termination Style: Axial
Mounting: PCB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
855 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 855 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.10
  50: $1.00
  100: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
G7L-2A-TUBJ-CB-AC100/120
General Purpose Relays QC DPST-NO 100-120AC
Omron Electronics
1: $9.92
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
QYX2A104KTP
Film Capacitors 100volts 0.1uF
Nichicon
1: $0.50
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
MOC3052VM
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.94
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
1N5233B-TR
Zener Diodes 6.0 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.50
RV170F-24-15R1-B54
Potentiometers Linear 50K PC Mount
Alpha (Taiwan)
1: $1.50
271-13.3K-RC
Metal Film Resistors - Through Hole 13.3Kohms 1% 5 ...
Xicon
1: $0.13
271-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.13
271-102K-RC
Metal Film Resistors - Through Hole 102Kohms 1% 50 ...
Xicon
1: $0.13
MF1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 ohm 1 ...
KOA Speer
1: $0.06
271-124K-RC
Metal Film Resistors - Through Hole 124Kohms 1% 50 ...
Xicon
1: $0.13
271-565-RC
Metal Film Resistors - Through Hole 565ohms 1% 50P ...
Xicon
1: $0.13
271-4.02K-RC
Metal Film Resistors - Through Hole 4.02Kohms 1% 5 ...
Xicon
1: $0.13
280-CR5-10K-RC
Wirewound Resistors - Through Hole 10Kohms 5% Tol
Xicon
1: $0.44

1710303845-0609-5false