|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9852-05-00
Manufacturer Part #:

9852-05-00

Manufacturer:

Description:
Reed Relays S/M FormC Reed Relay
Mouser Online Catalog Page 2,067, Mouser Online Catalog
PDF Page 2,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Brand: Coto Technology
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 5 V
Maximum Switched Power: 3 W
Maximum Switched Current: 0.1 A
Coil Suppression Diode: N/A
Coil Resistance: 110 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SMD/SMT
Packaging: Tube
Series: 9800
Factory Pack Quantity: 97
Type: Surface Mount Reed Relays
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712D-12 High Frequency / RF Relays 1,395
GRM31CR71C106KAC7L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,673
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,307,782
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 933,447
1N4148 Diodes - General Purpose, Power, Switching 288,021
ADG426BRSZ Multiplexer Switch ICs 848
BLM15HD102SN1D EMI Filter Beads, Chips & Arrays 70,875
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 495,326
RK73Z1ETTP Thick Film Resistors - SMD 2,561,191
0201YC102KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,326
Real Time Availability
Stock:
1,014 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.55
  10: $32.03
  50: $28.97
  100: $26.38
  200: $22.35
  500: $21.01
  1,000: Quote

To add to a project, please Log In.

165583196 137467047 189371948