Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9814-05-20
Manufacturer Part #:

9814-05-20

Manufacturer:

Description: Reed Relays Shielded SM Reed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant By Exemption Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 V
Maximum Switched Power: 3 W
Maximum Switched Current: 0.25 A
Coil Suppression Diode: N/A
Coil Resistance: 150 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SMD/SMT
Series: 9800
Type: Surface Mount Reed Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1078
Multiples: 98
Pricing (USD)
  1,078: $4.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
FAN5333ASX
DC/DC Switching Converters SYSTEM_POWER
Fairchild Semiconductor
1: $1.39
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
2211-05-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $12.62
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
1622-13S
Chemicals E-LINE CONTAC CLEANR 13 oz aerosol
Techspray
1: $15.98
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
5-1634506-1
RF Connectors Str PCB Skt 50 Ohm Nickel 19.8
TE Connectivity
1: $1.53
BTA08-600CRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $0.96
AVR-M2012C390KT6AB
Varistors 0805 39V 100A 430pF
TDK
1: $0.43
IMC1008ERR47J
Fixed Inductors 470nH 5%
Vishay/Dale
1: $0.15
ELJ-NAR68KF
Fixed Inductors .68UH 10% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.27
THS4001ID
High Speed Operational Amplifiers High Speed
Texas Instruments
1: $5.17
ISC1210ERR22M
Fixed Inductors .22uH 10%
Vishay/Dale
1: $0.92
NB6L295MNG
Delay Lines / Timing Elements LVPECL DUAL PRG DLAY
ON Semiconductor
1: $20.00
290-11.5-RC
Thick Film Resistors - SMD 1/8WATT 11.5OHMS
Xicon
1: $0.24
290-30K-RC
Thick Film Resistors - SMD 1/8WATT 30KOHMS
Xicon
5000: $0.01

000000001