Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9814-03-00
Manufacturer Part #:

9814-03-00

Manufacturer:

Description: Reed Relays Shielded SM Reed 3.3 V Gull Wing
Silverlight Page 1,962, Mouser Enhanced Catalog
PDF Page 1,962, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant By Exemption Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 3.3 V
Maximum Switched Power: 3 W
Maximum Switched Current: 0.25 A
Coil Suppression Diode: N/A
Coil Resistance: 70 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SMD/SMT
Series: 9800
Type: Surface Mount Reed Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.43
  10: $6.14
  50: $5.55
  100: $5.06
  200: $4.68
  500: $4.24
  1,000: $4.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRR05-1A
Reed Relays 1 Form A 5V SMT Low Profile
MEDER electronic (Standex)
1: $7.84
OPA211AID
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.33
43650-0312
Headers & Wire Housings R/A HDR SMT 3P TIN w/Fitti ...
Molex
1: $2.19
7805SR-C
DC/DC Converters 0.5A Switching Reg. +7.5-36Vdc / ...
Murata Power Solutions
1: $9.90
9814-05-00
Reed Relays Shielded SM Reed
Coto Technology
1: $7.09
608-1231-110F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight
1: $2.67
UVY1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.58
501330-0300
Headers & Wire Housings 1.0 WtB 3Ckt Female Housin ...
Molex
1: $0.31
LM319M
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.46
NCP1200D100R2G
Current Mode PWM Controllers 100KHz Current Mode S ...
ON Semiconductor
1: $1.14
GCJ21BR72A683KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
172-2310
Cable Assemblies 2.5 R/A ST PL-ST 36"
Kobiconn
1: $4.35
AC03000004707JAC00
Wirewound Resistors - Through Hole 3watts 0.47ohms ...
Vishay/Draloric
1: $0.38
SN74AHC125PW
Buffers & Line Drivers Quad Bus Buff Gate With 3-S ...
Texas Instruments
1: $0.58
STP10NK60ZFP
MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH
STMicroelectronics
1: $2.78
XF2L-0625-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $0.94
IMC0805ER1R2J01
Fixed Inductors 1.2uH 5%
Vishay/Dale
1: $0.15
FMMT491TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.45
FN261-2-06
AC Power Entry Modules FUSED 2A
Schaffner
1: $17.04
C0805C823K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.31

000000001