Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9402-05-00
Manufacturer Part #:

9402-05-00

Manufacturer:

Description: Reed Relays Surf Mnt Reed Relay
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 V
Maximum Switched Power: 10 W
Maximum Switched Current: 0.5 A
Coil Suppression Diode: N/A
Coil Resistance: 200 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SMD/SMT
Series: 9300-9400
Type: Surface Mount Reed Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1010
Multiples: 101
Pricing (USD)
  1,010: $4.04
  2,525: $3.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
G6B-2114P-US-DC12
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $4.99
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
IRF7463TRPBF
MOSFET MOSFT 30V 13A 8mOhm 34nC
International Rectifier
1: $1.98
MAX3227EEAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $5.14
TR3B105K050C2000
Tantalum Capacitors - Solid SMD 1uF 50volts 10% B ...
Vishay/Sprague
1: $2.03
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
TPSV686K025R0150
Tantalum Capacitors - Solid SMD 68uF 25V 10% L ESR
AVX
1: $15.75
440LD10-R
Ceramic Disc Capacitors 1000pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.69
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
LT N91E-DBFB-25-1
Standard LEDs - SMD True Grn 20 Degrees
OSRAM Opto Semiconductors
1: $0.83
TR/3216FF15-R
Fuses 24VAC ISA FAST Acting 3216FF
Cooper Bussmann
1: $0.78
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
H3153-05
Circuit Board Hardware - PCB .5mm PC BOARD SOCKET ...
Harwin
1: $0.64
9814-05-00
Reed Relays Shielded SM Reed
Coto Technology
1: $7.09
9203
Circuit Board Hardware - PCB PC BRACKET STD PCI
Keystone Electronics
1: $2.45
274-1AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.23

000000001