Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9091-05-00
Manufacturer Part #:

9091-05-00

Manufacturer:

Description: Reed Relays SIP Reed Relay
Silverlight Page 1,961, Mouser Enhanced Catalog
PDF Page 1,961, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Maximum Switched Power: 10 W
Maximum Switched Current: 500 mA
Coil Suppression Diode: No
Coil Resistance: 500 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SIP
Series: 9090
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,050 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.95
  10: $2.80
  50: $2.67
  100: $2.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
MAX6971AUG+
LED Lighting Drivers 16-Port 36V Constant Current ...
Maxim Integrated
1: $5.17
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
SUM110P04-05-E3
MOSFET 40V 110A 375W
Vishay/Siliconix
1: $5.13
53916-0808
Board to Board & Mezzanine Connectors 80P VET SMT ...
Molex
1: $3.37
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
LM5576MH/NOPB
DC/DC Switching Converters 75V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $5.85
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
VFC32KP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $12.42
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
RHRP1560
Rectifiers 15A 600V
Fairchild Semiconductor
1: $1.72
9001-05-00
Reed Relays SIP Reed Relay
Coto Technology
1: $2.64
9011-05-10
Reed Relays SIP Reed Relay
Coto Technology
1: $4.91
UVR1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.51
SN74HCT374N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.55
292-59-RC
Thick Film Resistors - SMD 1/10WATT 59OHMS
Xicon
1: $0.24
FOXSLF/049-20
Crystals 4.9152MHz 20pF
Fox
1: $0.57

137467047