Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9012-05-10
Manufacturer Part #:

9012-05-10

Manufacturer:

Description: Reed Relays SIP Reed Relay
Silverlight Page 1,961, Mouser Enhanced Catalog
PDF Page 1,961, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 V
Maximum Switched Power: 10 W
Maximum Switched Current: 1000 mA
Coil Suppression Diode: No
Coil Resistance: 500 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SIP
Series: MINI
Type: Miniature SIP Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 1014 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  10: $3.80
  50: $3.61
  100: $3.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
C1608X5R1A226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
RF303-5/G
High Frequency / RF Relays 5V DC-6GHz .15W hi sens ...
Teledyne Relays
1: $56.78
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
2035-09-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.29
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.90
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
IRLML6346TRPBF
MOSFET MOSFT 3.4A 63mOhm 30V 2.5V drv capable
International Rectifier
1: $0.41
1725711
Fixed Terminal Blocks 8P 2.54mm 90DEG
Phoenix Contact
1: $4.84
FSMSMTR
Tactile Switches TACTILE SWITCH 12VDC 1.77N
TE Connectivity / Alcoswitch
1: $0.35
MC100EL17DWG
Buffers & Line Drivers 5V ECL Quad Diff
ON Semiconductor
1: $6.19
PCA9552D,118
LED Lighting Drivers 16-BIT I2C FM OD LED BLK RST
NXP Semiconductors
1: $1.89
EEU-FC1V122L
Aluminum Electrolytic Capacitors - Leaded 1200uF 3 ...
Panasonic Electronic Components
1: $0.60
BAT46W-7-F
Schottky Diodes & Rectifiers 200MW 100V
Diodes Inc.
1: $0.44
MKS2B043301H00KSSD
Film Capacitors 50V 3.3uF 10%
WIMA
1: $1.64
P0080EAL
Sidacs Bi 6V 50A TO92 RoHS
Littelfuse
1: $0.92

137467047