Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9011-05-10
Manufacturer Part #:

9011-05-10

Manufacturer:

Description: Reed Relays SIP Reed Relay
Silverlight Page 1,961, Mouser Enhanced Catalog
PDF Page 1,961, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 V
Maximum Switched Power: 3 W
Maximum Switched Current: 250 mA
Coil Suppression Diode: No
Coil Resistance: 500 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SIP
Series: MINI
Type: Miniature SIP Relays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
107 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.91
  10: $4.67
  50: $4.43
  100: $4.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
UPW1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.68
R82EC2100DQ50J
Film Capacitors .01uF 100volts 5%
Kemet
1: $0.21
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
ED2-5NJ
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $4.07
22-03-2081
Headers & Wire Housings VERT PCB HDR 8P TIN PLATIN ...
Molex
1: $0.66
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
IRFD9110PBF
MOSFET P-Chan 100V 0.7 Amp
Vishay Semiconductors
1: $0.86
IRF630
MOSFET N-Ch 200 Volt 10 Amp
STMicroelectronics
1: $1.05
9092-05-10
Reed Relays 2 FORMA SIP 5V MAG
Coto Technology
1: $7.03
3339P-1-102LF
Trimmer Resistors - Through Hole 1K 5/16" Rnd 4Tur ...
Bourns
1: $5.28
1N5254B-TR
Zener Diodes 27 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
1N5245B-TR
Zener Diodes 15 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
ZVN4210A
MOSFET N-Chnl 100V
Diodes Inc.
1: $0.84
LBA110
Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP
Clare
1: $4.72
1N5258B-TR
Zener Diodes 36 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
3339P-1-101LF
Trimmer Resistors - Through Hole 100ohm 5/16" Rnd ...
Bourns
1: $5.28
MKP2D021001B00JSSD
Film Capacitors 100V .01uF 5%
WIMA
1: $0.56
IRF9630PBF
MOSFET P-Chan 200V 6.5 Amp
Vishay/Siliconix
1: $1.17

137467047