Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-9001-05-00
Manufacturer Part #:

9001-05-00

Manufacturer:

Description: Reed Relays SIP Reed Relay
Silverlight Page 1,961, Mouser Enhanced Catalog
PDF Page 1,961, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Maximum Switched Power: 10 W
Maximum Switched Current: 500 mA
Coil Suppression Diode: No
Coil Resistance: 500 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: SIP
Series: 9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.64
  10: $2.51
  50: $2.39
  100: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6001AIN/NOPB
Operational Amplifiers - Op Amps ULTRA ULTRA-LOW I ...
Texas Instruments
1: $17.78
DP-460
Chemicals EPOXY ADHESIVE 1.25oz. 2:1 WH
3M Electronic Specialty
1: $22.62
1803277
Pluggable Terminal Blocks 3.81 2P HEADER 90DEG
Phoenix Contact
1: $0.64
142-0701-621
RF Connectors 2H FLANGE JCK GLD SOLDER CUP
Johnson / Emerson Connectivity Solutions
1: $6.60
ERN.00.250.CTL
Circular Push Pull Connectors COAX SLDR GRMND TAG ...
LEMO
1: $9.58
929450-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $3.45
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.67
ANT-2.4-WRT-SMA
Antennas 2.4GHz Compact Ant. SMA Connector
Linx Technologies
1: $13.26
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.66
MNU18-250DFIK
Terminals .250 FML DISC
3M Electronic Specialty
1: $0.55
9001-12-00
Reed Relays SIP Reed Relay
Coto Technology
1: $2.38
9007-05-00
Reed Relays Spartan SIP Relay
Coto Technology
1: $0.98
9091-05-00
Reed Relays SIP Reed Relay
Coto Technology
1: $2.95
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
EC2-5NJ
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $2.67
16-02-1114
Headers & Wire Housings FEMALE HIGH FORCE 22-24 AW ...
Molex
1: $0.19
SA28A-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 28 ...
Vishay Semiconductors
1: $0.43
UKL1V100KDD1TA
Aluminum Electrolytic Capacitors - Leaded 10uF 35V ...
Nichicon
1: $0.59
MC78L15ACP
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.50

137467047