Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
816-2211-12-301
Manufacturer Part #:

2211-12-301

Manufacturer:

Description: Reed Relays Micromin FormC Reed
Silverlight Page 1,961, Mouser Enhanced Catalog
PDF Page 1,961, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Coto Technology
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 12 VDC
Maximum Switched Power: 3 W
Maximum Switched Current: 12 A
Coil Suppression Diode: N/A
Coil Resistance: 1500 Ohms
Contact Material: Ruthenium
Form Factor, or Case Style: PICO
Series: 2200
Switching Voltage: 100 VDC
Type: Reed Relays / DIP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.86
  10: $11.69
  50: $10.71
  100: $9.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2211AIDDA
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise, ...
Texas Instruments
1: $12.37
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TN2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.05
CBBJR79
RF Connectors TRB Blkhd Jack R/A Board Mount 3-lug
Trompeter / Emerson Connectivity Solutions
1: $53.64
DS1621S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $5.19
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.70
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
105-0752-001
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.67
89140-0103
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $1.58
N3408-5303RB
Headers & Wire Housings BOARDMT HDR 16P
3M Electronic Solutions Division
1: $1.59
2211-05-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $12.62
24FC256-I/ST
EEPROM 32kx8 - 2.5V Hi Spd
Microchip Technology
1: $1.00
LP38855T-1.2/NOPB
Low Dropout Regulators - LDO 1.5A Dual-Rail LDO W/ ...
Texas Instruments
1: $2.08
741X083330JP
Resistor Networks & Arrays 33ohms 25V 5%
CTS Electronic Components
1: $0.03
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01

137467047