|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
436-TUHS10F24
Manufacturer Part #:

TUHS10F24

Manufacturer:

Description:
AC/DC Power Modules 10W 24V 0.45A ENCAPSULATE - PCB TH
Mouser Online Catalog Page 2,237, Mouser Online Catalog
PDF Page 2,237, PDF Catalog Page
TUHS10F24 Datasheet TUHS10F24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cosel
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 10.8 W
Input Voltage: 85 VAC to 264 VAC/120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 450 mA
Commercial/Medical: Commercial
Length: 1.3 in
Width: 0.86 in
Height: 0.59 in
Brand: Cosel
Dimensions: 1.3 in L x 0.86 in W x 0.59 in H
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Mounting Style: Through Hole
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Modules
Series: TUHS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RB160M-60TR Schottky Diodes & Rectifiers 65,767
APT2012CGCK Standard LEDs - SMD 48,391
TUHS3F05 AC/DC Power Modules 120
EKXJ401ELL470ML20S Aluminum Electrolytic Capacitors - Leaded 3,163
28R0898-200 Ferrite Cable Cores 21,337
CGA4J3X7R1A475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,800
MI1206K601R-10 EMI Filter Beads, Chips & Arrays 54,033
APT2012SRCPRV Standard LEDs - SMD 82,176
B72210P2381K101 Varistors 2,648
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.86
2:
$20.76
5:
$20.50
10:
$20.25
25:
$19.40
50:
$19.19

To add to a project, please Log In.

122940917 106889023 188492425