|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
436-TAH-30-683
Manufacturer Part #:

TAH-30-683

Manufacturer:

Description:
Power Line Filters 3Phase 500VAC 30A 68000pF EMI filter
Mouser Online Catalog Page 2,283, Mouser Online Catalog
PDF Page 2,283, PDF Catalog Page
TAH-30-683 Datasheet TAH-30-683 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cosel
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 500 VAC
Current Rating: 30 A
Mounting Style: Screw
Termination Style: Screw
Brand: Cosel
Capacitance: 0.068 uF
Filter Type: Common Mode Noise Filter
Leakage Current: 2.5 mA
Operating Frequency: 10 kHz to 1 MHz
Packaging: Bulk
Series: TA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$155.34
2:
$154.65
5:
$153.03
10:
$150.78
25:
$145.69
50:
$140.79

To add to a project, please Log In.

172639243 106889023 147577433 167858023 188492425 143080215 145933062