|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
436-TAC-50-223
Manufacturer Part #:

TAC-50-223

Manufacturer:

Description:
Power Line Filters 3Phase 500VAC 50A 22,000pF EMI filter
Mouser Online Catalog Page 2,283, Mouser Online Catalog
PDF Page 2,283, PDF Catalog Page
TAC-50-223 Datasheet TAC-50-223 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cosel
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 500 VAC
Current Rating: 50 A
Mounting Style: Screw
Termination Style: Screw
Brand: Cosel
Capacitance: 0.022 uF
Filter Type: Common Mode Noise Filter
Leakage Current: 2.5 mA
Operating Frequency: 150 kHz to 1 MHz
Series: TA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PT3S7LC4 Industrial Relays 25
TAH-10-683 Power Line Filters 1
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$177.29
2:
$175.51
5:
$174.65
10:
$170.50
25:
$169.02
50:
$163.89

To add to a project, please Log In.

106889023 145933062 147577433 143080215 167858023 188492425 172639243