|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
436-KHEA90F-24
Manufacturer Part #:

KHEA90F-24

Manufacturer:

Description:
DIN Rail Power Supplies 90W 24V 3.8A DIN RAIL
Mouser Online Catalog Page 2,237, Mouser Online Catalog
PDF Page 2,237, PDF Catalog Page
KHEA90F-24 Datasheet KHEA90F-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cosel
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 31.2 W
Input Voltage: 85 VAC to 264 VAC/120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 1.3 A
Commercial/Medical: Commercial
Brand: Cosel
Isolation Voltage: 3 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: KH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAC-04-472-D Power Line Filters 10
ImageMfr. Part #DescriptionStock 
305183 Hand Tools 1,476
91285-1 D-Sub Tools & Hardware 158
VFC32KP Voltage to Frequency & Frequency to Voltage 316
1201730 Mounting Hardware 572
DRA-60-24 DIN Rail Power Supplies 95
NDR-120-12 DIN Rail Power Supplies 72
L78S12CV Linear Voltage Regulators 3,335
DRA-60-12 DIN Rail Power Supplies 24
Y92F-90 Mounting Hardware 16
1427DIN75M Mounting Hardware 75
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.46
2:
$67.67
5:
$66.36
10:
$64.38
25:
$62.20
50:
$59.23
100:
$57.08

To add to a project, please Log In.

189371948 106889023 165583196 188492425 196239919 190065240