Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-WMF1P22K-F
Manufacturer Part #:

WMF1P22K-F

Manufacturer:

Description: Film Capacitors .220uF 100V 10%
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polyester
Capacitance: 0.22 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: WMF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Axial
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Diameter: 9.5 mm
Case Length: 27 mm
Dissipation Factor DF: 0.75
Lead Diameter: 0.6 mm
Load Life: 500 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 47 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  10: $1.80
  50: $1.62
  100: $1.50
  500: $1.44
  1,000: $1.22
  2,000: $1.13
  5,000: $1.09
  10,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
22R104C
Fixed Inductors 100uH 0.67A 8.9MHz Radial Lead
Murata Power Solutions
1: $0.59
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
H11F3M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.29
C4D0212N-A
Rotary Switches 02-12POS/2P/2 DECKS
Electroswitch
1: $26.74
DME1W1P5K-F
Film Capacitors DME 100V1.5
Cornell Dubilier
1: $1.15
WMF1D56K-F
Film Capacitors .0056uF 100V 10%
Cornell Dubilier
1: $1.03
PR03000201004FAC00
Metal Film Resistors - Through Hole 3watts 1Mohms ...
Vishay/BC Components
1: $0.95
WMF1P33K-F
Film Capacitors .330uF 100V 10%
Cornell Dubilier
1: $2.50
DME4S68K-F
Film Capacitors DME 400V.068
Cornell Dubilier
1: $0.78
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.24
DME4S12K-F
Film Capacitors 0.012uF 400V 10%
Cornell Dubilier
1: $0.74
C4D0112N-A
Rotary Switches 02-12POS/1P/1 DECK
Electroswitch
1: $19.56
DME2S56K-F
Film Capacitors DME 250V.056
Cornell Dubilier
1: $0.50
DME4S27K-F
Film Capacitors DME 400V.027
Cornell Dubilier
1: $0.68
273-75-RC
Metal Film Resistors - Through Hole 75ohms 1% 50PP ...
Xicon
1: $0.14
DME2P82K-F
Film Capacitors DME 250V.82
Cornell Dubilier
1: $1.19
SFR16S0001002JA500
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/BC Components
1: $0.11
DME2S15K-F
Film Capacitors DME 250V.015
Cornell Dubilier
7600: $0.20
WMF1D33K-F
Film Capacitors .0033uF 100V 10%
Cornell Dubilier
400: $1.22

000000001