Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-TCG350V180
Manufacturer Part #:

TCG181T350N3C

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded AXIAL ALUM 180U 350V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: In Transition
Capacitance: 180 uF
Tolerance: - 10 %, + 50 %
Voltage Rating: 350 V
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Axial
Case Diameter: 25.4 mm
Case Length: 79.38 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.38
  25: $34.49
  50: $33.54
  100: $32.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJE3055T
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.55
TE1507-E3
Aluminum Electrolytic Capacitors - Leaded 150V 10u ...
Vishay/Sprague
1: $4.16
53D622G025HL6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Vishay/Sprague
1: $12.55

000000001